DN-19 PB-4U | DIGITUS
Patch holder, steel, (W x H) 505 x 195 mm, 4 U, black, for wall mounting, DN-19 PB-4U
Wall Mounting Patch Bracket, DN-19 PB-4U, DIGITUS
4U wall mounting patch bracket, 195 x 505 x 250 mm adjustable depth, stackable, grey (RAL 7035)
FEATURES
- adjustable depth
- stackable (fixing brackets included)
- Flat-pack delivery (folded)
- extensible with top-/base chassis (available seperately)
- rear side with cut-outs for cabling
- height and depth indicators
The Wall Mounting Patch Brackets for 483 mm (19”) installations are used for open mountings of 483 mm (19”) components. They are available in several height units to suit to your individual needs of space. The brackets are adjustable in depth (from 225 mm up to 399 mm) which makes the installation of larger components possible. The rear side has a big cut-out area that can be used to guide cables which come directly from the wall.
Technical Data
- Colour: gray
- Material: Steel
- Width: 505 mm
- Height: 195 mm
- Depth: 250 mm
- Modular spacing: 482.6 mm (19 inch)
Breite | 505 mm | |
Farbe | schwarz | |
Geeignet für | Wandmontage | |
Höhe | 195 mm | |
Material | Stahl | |
Produkt-Art | Patch-Halter | |
Teilung | 4 HE |
Zolltarifnummer | 94032080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |