DN-19 PLINTH-6/10-B | DIGITUS
Base, steel, (L x W x H) 1000 x 600 x 100 mm, black, for Unique server cabinets, DN-19 PLINTH-6/10-B
Socket, DN-19 PLINTH-6/10-B, DIGITUS
Socket for Unique server cabinets 100x600x1000 mm, color black (RAL 9005) DIGITUS® 483 mm (19") accessories are designed for the high demands of IT infrastructure, they are manufactured according to German quality standards. - Increases the height and storage space for excess cable lengths - Easy cable management due to cable feed-through with brush strip The bases are available for all 483 mm (19") cabinets of the Unique series as well as the Dynamic Basic series from DIGITUS Professional. Increases the floor clearance by 100 mm. Up to two Socket can be mounted on top of each other to achieve a height of 200 mm. The interior can be used for storage of cable overlengths and cable management. The delivery is unassembled.
Breite | 600 mm | |
Farbe | schwarz | |
Geeignet für | Unique Serverschränke | |
Höhe | 100 mm | |
Länge | 1000 mm | |
Material | Stahl | |
Produkt-Art | Sockel |
Zolltarifnummer | 73269098 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |