DN-19 PLINTH-6/10-N1 | DIGITUS

Base, steel, (L x W x H) 1000 x 600 x 100 mm, gray, for Unique & Dynamic Basic network cabinets, DN-19 PLINTH-6/10-N1

Order No.: 98F9234
EAN: 4016032335375
MPN:
DN-19 PLINTH-6/10-N1
DN-19 PLINTH-6/10-N1 DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
166.5286 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: On Request **
Total Price:
166.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.5286 €

Socket, DN-19 PLINTH-6/10-N1, DIGITUS

Socket for Unique network cabinets & Dynamic Basic network & server cabinets, 100x600x1000 mm, grey The DIGITUS® 483 mm (19") accessories are developed for the high demands of IT infrastructure, they are manufactured according to German quality standards. - Increases the height and storage space for excess cable lengths - Easy cable management due to cable feed-through with brush strip The bases are available for all 483 mm (19") cabinets of the Unique series as well as the Dynamic Basic series from DIGITUS Professional. Increases the floor clearance by 100 mm. Up to two Socket can be mounted on top of each other to achieve a height of 200 mm. The interior can be used for storage of cable overlengths and cable management. The delivery is unassembled.

Technical specifications
Breite 600 mm
Farbe grau
Geeignet für Unique & Dynamic Basic Netzwerkschränke
Höhe 100 mm
Länge 1000 mm
Material Stahl
Produkt-Art Sockel
Logistics
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes