DN-19 PLINTH-6/12-B | DIGITUS

Base, sheet steel, (L x W x H) 1200 x 600 x 100 mm, black, for Unique server cabinets, DN-19 PLINTH-6/12-B

Order No.: 98F9845
EAN: 4016032364566
MPN:
DN-19 PLINTH-6/12-B
DN-19 PLINTH-6/12-B DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
157.9130 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.9130 €

Socket, DN-19 PLINTH-6/12-B, DIGITUS

Socket for Unique server cabinets 100x600x1200 mm, color black (RAL 9005) DIGITUS® 483 mm (19") accessories are designed for the high demands of IT infrastructure, they are manufactured according to German quality standards. - Increases the height and storage space for excess cable lengths - Easy cable management due to cable feed-through with brush strip The bases are available for all 483 mm (19") cabinets of the Unique series as well as the Dynamic Basic series from DIGITUS Professional. Increases the floor clearance by 100 mm. Up to two Socket can be mounted on top of each other to achieve a height of 200 mm. The interior can be used for storage of cable overlengths and cable management. The delivery is unassembled.

Technical specifications
Breite 600 mm
Farbe schwarz
Geeignet für Unique Serverschränke
Höhe 100 mm
Länge 1200 mm
Material Stahlblech
Produkt-Art Sockel
Logistics
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes