DN-19 PLINTH-6/12-NB | DIGITUS

Base, sheet steel, (L x W x H) 1200 x 600 x 100 mm, black, for Unique & Dynamic Basic network cabinets, DN-19 PLINTH-6/12-NB

Order No.: 98F9408
EAN: 4016032382591
MPN:
DN-19 PLINTH-6/12-NB
DN-19 PLINTH-6/12-NB DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
138.5517 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
138.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.5517 €

Socket, DN-19 PLINTH-6/12-NB, DIGITUS

Socket for Unique network cabinets & Dynamic Basic network & server cabinets, 100x600x1200mm,black The DIGITUS® 483 mm (19") accessories are designed for the high demands of IT infrastructure, they are manufactured according to German quality standards. - Extends the height and storage space for cable overlengths - Easy cable management due to cable feed-through with brush strip The bases are available for all 483 mm (19") cabinets of the Unique series as well as the Dynamic Basic series from DIGITUS Professional. Increases the floor clearance by 100 mm. Up to two Socket can be mounted on top of each other to achieve a height of 200 mm. The interior can be used for storage of cable overlengths and cable management. The delivery is unassembled.

Technical specifications
Breite 600 mm
Farbe schwarz
Geeignet für Unique & Dynamic Basic Netzwerkschränke
Höhe 100 mm
Länge 1200 mm
Material Stahlblech
Produkt-Art Sockel
Logistics
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes