DN-19 PLINTH-6/6-1 | DIGITUS
Base, steel, (L x W x H) 600 x 600 x 100 mm, 2 U, light gray, for Unique & Dynamic Basic network cabinets, DN-19 PLINTH-6/6-1
Socket, DN-19 PLINTH-6/6-1, DIGITUS
Socket for Unique network cabinets & Dynamic Basic 100x600x600 mm, color gray (RAL 7035) DIGITUS® 483 mm (19") accessories are designed for the high demands of IT infrastructure, they are manufactured according to German quality standards. - Extends the height and storage space for excess cable lengths - Easy cable management due to cable feed-through with brush strip The bases are available for all 483 mm (19") cabinets of the Unique series as well as the Dynamic Basic series from DIGITUS Professional. Increases the floor clearance by 100 mm. Up to two Socket can be mounted on top of each other to achieve a height of 200 mm. The interior can be used for storage of cable overlengths and cable management. The delivery is unassembled.
Breite | 600 mm | |
Farbe | lichtgrau | |
Geeignet für | Unique & Dynamic Basic Netzwerkschränke | |
Höhe | 100 mm | |
Länge | 600 mm | |
Material | Stahl | |
Produkt-Art | Sockel | |
Teilung | 2 HE |
Zolltarifnummer | 73269098 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |