DN-19 PLINTH-8/12-N1 | DIGITUS

Socket, sheet steel, (L x W x H) 1200 x 800 x 100 mm, gray, for Unique & Dynamic Basic network cabinets, DN-19 PLINTH-8/12-N1

Order No.: 98F9238
EAN: 4016032367093
MPN:
DN-19 PLINTH-8/12-N1
DN-19 PLINTH-8/12-N1 DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
168.9562 € *
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
168.96 € *
Price list
Quantity
Price per unit*
1 pcs.
168.9562 €
5 pcs.
162.1970 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, DN-19 PLINTH-8/12-N1, DIGITUS

Socket for Unique network cabinets & Dynamic Basic network & server cabinets, 100x800x1200 mm,grey The DIGITUS® 483 mm (19") accessories are designed for the high demands of IT infrastructure, they are manufactured according to German quality standards. - Extends the height and storage space for excess cable lengths - Easy cable management due to cable feed-through with brush strip The bases are available for all 483 mm (19") cabinets of the Unique series as well as the Dynamic Basic series from DIGITUS Professional. Increases the floor clearance by 100 mm. Up to two Socket can be mounted on top of each other to achieve a height of 200 mm. The interior can be used for storage of cable overlengths and cable management. The delivery is unassembled.

Technical specifications
Filter Property Value
Product type base
Material sheet steel
Length 1200 mm
Width 800 mm
Height 100 mm
Colour gray
Suitable for Unique & Dynamic Basic network cabinets
Logistics
Property Value
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes