DN-19 TRAY-1-400-SW | DIGITUS
Shelf, fixed installation, 15 kg, steel, (W x H x D) 482 x 44 x 399 mm, 1 U, black, for 483 mm profile rails, DN-19 TRAY-1-400-SW
Order No.: 98F9929
EAN: 4016032245704
MPN:
DN-19 TRAY-1-400-SW
Unit Price (€ / pc.)
26.9654 € *
Available: 0 pcs.
Available in 7 Days: 1,326 pcs.
Leadtime: On Request **
Fixed shelf, DN-19 TRAY-1-400-SW, DIGITUS
The shelve for fixed mounting can be installed easy on the two front 483 mm profile rails of your 483 mm network- or server cabinet. Due to their stable, perforated steel sheet with a high load capacity, it is the optimal surface for components which is not 483 mm suitable.
Technical specifications
Version | festeinbau, 15 kg | |
Width | 482 mm | |
Colour | schwarz | |
Suitable for | 483 mm Profilschienen | |
Height | 44 mm | |
Material | Stahl | |
Product type | Fachboden | |
cutting pitch differential | 1 HE | |
Depth | 399 mm |
Download
Logistics
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |