DN-19 TRAY-2-1000SW | DIGITUS

Shelf, steel, (W x H x D) 720 x 465 x 50 mm, 1 U, black, DN-19 TRAY-2-1000SW

Order No.: 98F9746
EAN: 4016032180401
MPN:
DN-19 TRAY-2-1000SW
DN-19 TRAY-2-1000SW DIGITUS Accessories for Enclosures Image 1
DN-19 TRAY-2-1000SW DIGITUS Accessories for Enclosures Image 2
DN-19 TRAY-2-1000SW DIGITUS Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
200.2651 € *
Available: 0 pcs.
Available in 7 Days: 92 pcs.
Leadtime: 10 Weeks **
Total Price:
200.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.2651 €

Extendible Shelf, DN-19 TRAY-2-1000SW, DIGITUS

1U extendible shelf for 1000 mm depth racks 44 x 483 x 720 mm, up to 65 kg, black (RAL 9005)

The extendible Shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. An attached handle can be installed to faciliate the extension of the shelf. Available in standard color grey (RAL 7035) and black (RAL 9005).

Technical Data

  • Color: black
  • Model: Shelf
  • Width: 483 mm
  • Height: 30 mm
  • Depth: 720 mm
Technical specifications
Breite 720 mm
Farbe schwarz
Höhe 465 mm
Material Stahl
Produkt-Art Fachboden
Teilung 1 HE
Tiefe 50 mm
Logistics
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes