DN-19-TRAY-2-450 | DIGITUS

Shelf, extendable, sheet steel, (W x H x D) 352 x 483 x 88 mm, gray, DN-19-TRAY-2-450

Order No.: 98F9271
EAN: 4016032427988
MPN:
DN-19-TRAY-2-450
DN-19-TRAY-2-450 DIGITUS Accessories for Enclosures Image 1
DN-19-TRAY-2-450 DIGITUS Accessories for Enclosures Image 2
DN-19-TRAY-2-450 DIGITUS Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
75.2913 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
75.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.2913 €

Extendible Shelf for fixed mounting on front 483 mm (19") profile rails, DN-19-TRAY-2-450, DIGITUS

2U extendib. shelf for cabinets from 450 mm depth 88 x 483 x 352 mm, up to 30 kg, gray (RAL 7035)

Due to its compact construction it is perfectly suitable also for 483 mm (19”) wall mounting cabinets with a depth from 450 mm.

The shelf for fixed mounting is easy to install on the front 483 mm (19“) profile rails of your 483 mm (19“) network- or server cabinet. Due to its compact construction it is perfectly suitable also for 483 mm (19”) wall mounting cabinets with a depth from 450 mm. The shelf is extendible via handle which makes the access easier. Due to its stable, perforated steel sheet with a load capacity of 30 kg, it is the optimal surface for components which are not 483 mm (19”) suitable.

Technical Data

  • Color: gray
  • Model: Shelf
  • Width: 483 mm
  • Height: 88 mm
  • Depth: 352 mm
Technical specifications
Ausführung ausziehbar
Breite 352 mm
Farbe grau
Höhe 483 mm
Material Stahlblech
Produkt-Art Fachboden
Tiefe 88 mm
Logistics
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes