DN-19 TRAY-2-55 | DIGITUS

Shelf, fixed installation, 25 kg, steel, (W x H x D) 482 x 89 x 552 mm, 2 U, gray, for 483 mm profile rails, DN-19 TRAY-2-55

Order No.: 98F9493
EAN: 4016032206033
MPN:
DN-19 TRAY-2-55
DN-19 TRAY-2-55 DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.8527 € *
Available: 0 pcs.
Available in 7 Days: 84 pcs.
Leadtime: On Request **
Total Price:
40.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.8527 €

Fixed shelf, DN-19 TRAY-2-55, DIGITUS

The shelve for fixed mounting can be installed easy on the four 483 mm profile rails of your 483 mm network- or server cabinet. Due to it's stable, perforated steel sheet with a high load capacity, they are the optimal surface for components which is not 483 mm suitable.

Technical specifications
Ausführung festeinbau, 25 kg
Breite 482 mm
Farbe grau
Geeignet für 483 mm Profilschienen
Höhe 89 mm
Material Stahl
Produkt-Art Fachboden
Teilung 2 HE
Tiefe 552 mm
Logistics
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes