DN-19 TRAY-2-600 | DIGITUS

Shelf, steel, (W x H x D) 385 x 465 x 30 mm, 1 U, gray, DN-19 TRAY-2-600

Order No.: 98F9932
EAN: 4016032135456
MPN:
DN-19 TRAY-2-600
DN-19 TRAY-2-600 DIGITUS Accessories for Enclosures Image 1
DN-19 TRAY-2-600 DIGITUS Accessories for Enclosures Image 2
DN-19 TRAY-2-600 DIGITUS Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
77.1358 € *
Available: 0 pcs.
Available in 7 Days: 125 pcs.
Leadtime: 8 Weeks **
Total Price:
77.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.1358 €

Extendible Shelf, DN-19 TRAY-2-600, DIGITUS

1U extendible shelf for 600 mm depth racks 40 x 485 x 368 mm, up to 25 kg, gray (RAL 7035)

The extendible Shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. An attached handle can be installed to faciliate the extension of the shelf. Available in standard color grey (RAL 7035) and black (RAL 9005).

Technical Data

  • Color: gray
  • Model: Shelf
  • Width: 483 mm
  • Height: 30 mm
  • Depth: 385 mm
Technical specifications
Width 385 mm
Colour grau
Height 465 mm
Material Stahl
Product type Fachboden
cutting pitch differential 1 HE
Depth 30 mm
Logistics
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes