DN-19 TRAY-2-SW | DIGITUS
Shelf, fixed mounting, steel, (W x H x D) 483 x 89 x 352 mm, 2 U, black, for 483 mm profile rails, DN-19 TRAY-2-SW
Order No.: 98F9936
EAN: 4016032222613
MPN:
DN-19 TRAY-2-SW
Unit Price (€ / pc.)
45.6008 € *
Available: 0 pcs.
Available in 7 Days: 2,900 pcs.
Leadtime: On Request **
Fixed shelf, DN-19 TRAY-2-SW, DIGITUS
The shelve for fixed mounting can be installed easy on the two front 483 mm profile rails of your 483 mm network- or server cabinet. Due to their stable, perforated steel sheet with a high load capacity, it is the optimal surface for components which is not 483 mm suitable.
Technical specifications
Version | festeinbau | |
Width | 483 mm | |
Colour | schwarz | |
Suitable for | 483 mm Profilschienen | |
Height | 89 mm | |
Material | Stahl | |
Product type | Fachboden | |
cutting pitch differential | 2 HE | |
Depth | 352 mm |
Download
Logistics
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |