DN-97610 | DIGITUS

Shelf, fixed mounting, steel, (W x H x D) 483 x 89 x 352 mm, 2 U, gray, for 483 mm profile rails, DN-97610

Order No.: 98F9138
EAN: 4016032275091
MPN:
DN-97610
DN-97610 DIGITUS Accessories for Enclosures Image 1
DN-97610 DIGITUS Accessories for Enclosures Image 2
DN-97610 DIGITUS Accessories for Enclosures Image 3
DN-97610 DIGITUS Accessories for Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
24.4783 € *
Available: 0 pcs.
Available in 7 Days: 1,339 pcs.
Leadtime: 1 Week **
Total Price:
24.48 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4783 €
5 pcs.
22.5862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall mounting, DN-97610, DIGITUS

The network cabinets for wall installation from the Dynamic series were developed for easy and especially cost-optimized network expansion. The roof, floor and back wall of each cabinet are equipped with a pre-cut cable inlet. To accommodate a fan module, the roof structure is also equipped with a pre-cut area. Two pairs of galvanized 483 mm profile rails labeled with rack units readable in both directions are installed on the inside. Removable side walls as well as lockable and removable front door improve accessibility. The door hinges can be switched. Wall installation is accomplished in two easy work steps: The mounting plate provided is bolted on the wall and then connected with the housing.

Technical specifications
Version festeinbau
Width 483 mm
Colour grau
Suitable for 483 mm Profilschienen
Height 89 mm
Material Stahl
Product type Fachboden
cutting pitch differential 2 HE
Depth 352 mm
Logistics
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes