DN-97614 | DIGITUS
Shelf, steel, (L x W x H) 399 x 482 x 44 mm, 1 U, gray, DN-97614
Order No.: 98F9580
EAN: 4016032276050
MPN:
DN-97614
Unit Price (€ / pc.)
24.2998 € *
Available: 2 pcs.
Available in 7 Days: 656 pcs.
Leadtime: 1 Week **
Total Price:
24.30 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2998 €
5 pcs.
22.4315 €
*incl. VAT plus shipping costs
**Subject to prior sale
1U shelf fixed f. 44x482x399 mm, up to 15 kg, gray (RAL 7035) - Best suited for non 483 mm (19") mountable components - Slim design, which takes up only 1 height unit - Easy and fast mounting or dismounting The fixed shelves can be easily installed on the front 483 mm (19") rails of your 483 mm (19") network or server cabinet. Due to the stable, perforated plate with a high load capacity, they are the optimal support surface for non 483 mm (19") mountable components.
Technical specifications
Width | 482 mm | |
Colour | grau | |
Height | 44 mm | |
Length | 399 mm | |
Material | Stahl | |
Product type | Fachboden | |
cutting pitch differential | 1 HE |
Download
Logistics
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |