DN-97644 | DIGITUS

Shelf, fixed mounting, steel, (W x H x D) 483 x 44 x 358 mm, 1 U, gray, for 483 mm profile rails, DN-97644

Order No.: 98F9284
EAN: 4016032364962
MPN:
DN-97644
DN-97644 DIGITUS Accessories for Enclosures Image 1
DN-97644 DIGITUS Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
24.4545 € *
Available: 0 pcs.
Available in 7 Days: 292 pcs.
Leadtime: 1 Week **
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
5 pcs.
22.6457 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed shelf, DN-97644, DIGITUS

The shelve for fixed mounting can be installed easy on the four 483 mm profile rails of your 483 mm network- or server cabinet. Due to it's stable, perforated steel sheet with a load capacity of 50 kg, it is the optimal surface for components which is not 483 mm suitable. The fixing rail can be adjusted if needed.

Technical specifications
Version festeinbau
Width 483 mm
Colour grau
Suitable for 483 mm Profilschienen
Height 44 mm
Material Stahl
Product type Fachboden
cutting pitch differential 1 HE
Depth 358 mm
Logistics
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes