DN-97646 | DIGITUS
Shelf, fixed mounting, steel, (W x H x D) 483 x 43 x 508 mm, 1 U, gray, for 483 mm profile rails, DN-97646
Order No.: 98F9576
EAN: 4016032364986
MPN:
DN-97646
Unit Price (€ / pc.)
29.8928 € *
Available: 0 pcs.
Available in 7 Days: 522 pcs.
Leadtime: On Request **
Total Price:
29.89 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8928 €
5 pcs.
27.6794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixed shelf, DN-97646, DIGITUS
The shelve for fixed mounting can be installed easy on the four 483 mm profile rails of your 483 mm network- or server cabinet. Due to it's stable, perforated steel sheet with a load capacity of 50 kg, it is the optimal surface for components which is not 483 mm suitable. The fixing rail can be adjusted if needed.
Technical specifications
Version | festeinbau | |
Width | 483 mm | |
Colour | grau | |
Suitable for | 483 mm Profilschienen | |
Height | 43 mm | |
Material | Stahl | |
Product type | Fachboden | |
cutting pitch differential | 1 HE | |
Depth | 508 mm |
Download
Logistics
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |