DN-97649 | DIGITUS

Shelf, fixed mounting, steel, (W x H x D) 483 x 43 x 708 mm, 1 U, black, for 483 mm profile rails, DN-97649

Order No.: 98F9647
EAN: 4016032365013
MPN:
DN-97649
DN-97649 DIGITUS Accessories for Enclosures Image 1
DN-97649 DIGITUS Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
36.0213 € *
Available in 7 Days: 636 pcs. - if ordered today
Total Price:
36.02 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0213 €
5 pcs.
33.3557 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed shelf, DN-97649, DIGITUS

The shelve for fixed mounting can be installed easy on the four 483 mm profile rails of your 483 mm network- or server cabinet. Due to it's stable, perforated steel sheet with a load capacity of 50 kg, it is the optimal surface for components which is not 483 mm suitable. The fixing rail can be adjusted if needed.

Technical specifications
Filter Property Value
Product type shelf
Version fixed mounting
Material steel
Width 483 mm
Height 43 mm
Depth 708 mm
cutting pitch differential 1 U
Colour black
Suitable for 483 mm profile rails
Logistics
Property Value
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes