AK-330300-020-S | DIGITUS
Adapter cable, HDMI plug type A, DVI-D plug, black, 2 m
Order No.: 13M4027
EAN: 4016032295914
MPN:
AK-330300-020-S
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Available in 7 Days: 1,792 pcs.
Leadtime: 1 Week **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.5454 €
25 pcs.
5.2479 €
50 pcs.
4.9504 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI adapter cable, AK-330300-020-S, DIGITUS
This HD suitable cable used for connection of audio/video devices with different interfaces such as PC, Notebook, Monitor, TV, game pad or console, etc., for example.
Technical specifications
Connection (1) | HDMI plug type A | |
Connection (2) | DVI-D plug | |
Version | adapter cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |