AK-300524-000-S | DIGITUS
Adapter, USB socket type C 3.0 to USB plug type A 3.0, straight, AK-300524-000-S
USB 3.0 Adapter, AK-300524-000-S, DIGITUS
The USB Type A to USB-C adapter allows you to use your current USB Type-C devices on an older USB A port. The adapter supports the USB 3.0 specification with data transfers of up to 5 Gbps and provides a maximum power of 15 W (3 A). By simply flipping the USB-C connector, you can switch between USB 3.0 and USB 2.0 speeds if supported by the USB A connector.
The integrated 56k pull-up resistor protects your devices from damage due to overload and supplies only as much power as the connected USB-C device needs. With this adapter you can use the full range of previous USB versions, backward compatible to the USB 2.0 / 1.1 standards.
Features
- USB-C socket is reverse polarity protected and can be used on both sides
- Continue using your devices with USB A port to connect current USB-C devices
- Use USB A charging adapter to charge USB-C devices up to 15 W
- Housing of the adapter made of robust aluminum alloy
- Plug and Play - no software installation necessary
- Compact design in elegant style
Version | Adapter | |
Connector | USB Buchse Typ C 3.0 | |
Connector (exit) | USB Stecker Typ A 3.0 | |
Design | gerade |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |