AK-320503-000-S | DIGITUS
DVI adapter, black, , AK-320503-000-S
Order No.: 13M5183
EAN: 4016032300502
MPN:
AK-320503-000-S
Unit Price (€ / pc.)
0.9877 € *
Available: 1 pcs.
Available in 7 Days: 15 pcs. - if ordered today
DVI Adapter, AK-320503-000-S, DIGITUS
This adapter is suitable to extent two DVI(24+1 or 24+5) cables, for example .
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Connection (1) | DVI-I socket (24+5) | |
Connection (2) | DVI-I socket (24+5) |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |