AK-330101-002-S | DIGITUS

HDMI adapter, black, AK-330101-002-S

Order No.: 13M5185
EAN: 4016032481102
MPN:
AK-330101-002-S
AK-330101-002-S DIGITUS Adapters Image 1
AK-330101-002-S DIGITUS Adapters Image 2
AK-330101-002-S DIGITUS Adapters Image 3
AK-330101-002-S DIGITUS Adapters Image 4
Image may differ
Unit Price (€ / pc.)
32.9987 € *
Available: 0 pcs.
Available in 7 Days: 332 pcs.
Leadtime: On Request **
Total Price:
33.00 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9987 €
5 pcs.
30.8686 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Adapter, AK-330101-002-S, DIGITUS

With the 4K HDMI Adapter - HDMI to DisplayPort, you can connect your notebook with a second monitor to give you a second screen for more efficient work. Documents, tables and websites can be displayed on multiple screens. The adapter cable supports resolutions up to 4K at 30 Hz. Enjoy sharp image quality with richer colors and considerably more detail than conventional HDs. The adapter transfers Ultra HD content to your DisplayPort monitor and supports 7.1 channel surround audio. The HDMI source can supply this product with sufficient power under most circumstances, the USB-A connection is only connected if not enough power is available.

Features

  • Converts HDMI signals to DisplayPort signals
  • HDMI input=> DisplayPort output with USB A connection for power supply
  • Plug-and-Play installation
  • No driver and no power adapter required
Technical specifications
Connection (1) HDMI-Stecker (Typ A)
Connection (2) DisplayPort, USB-A Stecker
Colour schwarz
Length 200 mm
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes