AK-330502-000-S | DIGITUS
HDMI-Adapter, AK-330502-000-S
Order No.: 13M5191
EAN: 4016032296164
MPN:
AK-330502-000-S
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Available in 7 Days: 2,293 pcs.
Leadtime: On Request **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1658 €
50 pcs.
2.0349 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Adapter, AK-330502-000-S, DIGITUS
This Full HD (1080p) and 3D suitable adapter is used to ensure a better connection of normal HDMI cables with straight connectors in case of lack space. To avoid to bend the cable more than necessarry, for example .
Technical specifications
Connection (1) | HDMI-Stecker (Typ A) | |
Connection (2) | HDMI-Buchse (Typ A) | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |