AK-340403-001-S | DIGITUS
Adapter cable, 0.15 m, black, DisplayPort 1.2 plug, straight to D-Sub socket, 15 pole, AK-340403-001-S
Unit Price (€ / pc.)
10.6624 € *
Available: 4 pcs.
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.9960 €
50 pcs.
9.3296 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Display port adapter cables, type Assmann AK-340403-001-S.
Snap-on; Connections: DP male/HD15 female. Length: 150 mm. Certification: UL20276.
Type: AK–340403–001–S, display port adapter cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | DisplayPort 1.2 plug, straight | |
| Connection (2) | D-Sub socket, 15 pole | |
| Cable length | 0.15 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |