AK-340603-000-S | DIGITUS

Display port adapter, DP male/DVI-I female (24+5), AK-340603-000-S

Order No.: 13M3948
EAN: 4016032289722
MPN:
AK-340603-000-S
Series: AK-34
AK-340603-000-S DIGITUS Adapters
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 3 pcs.
Available in 7 Days: 39 pcs. - if ordered today
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
10 pcs.
7.8897 €
50 pcs.
7.3661 €
100 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale

Display port adapters, type Assmann AK-340603-000-S.

Snap-on mount; Connections: DP male/DVI-I female (24+5). Certification: UL1007.

Type: AK–340603–000–S, display port adapter

Technical specifications
Filter Property Value
Colour black
Connection (1) DisplayPort 1.2
Connection (2) DVI-I socket
Logistics
Property Value
Country of origin CN
Customs tariff number 85471000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes