DA-70156 | DIGITUS

USB to RS-232 adapter, USB 2.0, RS-232, 1 Mbit/s

Order No.: 13M348
EAN: 4016032271611
MPN:
DA-70156
DA-70156 DIGITUS Adapters
Image may differ
Unit Price (€ / pc.)
20.1824 € *
Available: 68 pcs.
Available in 7 Days: 16,467 pcs. - if ordered today
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.2903 €
50 pcs.
17.0289 €
100 pcs.
15.7675 €
*incl. VAT plus shipping costs
Subject to prior sale

USB to RS-232 adapters, type Digitus DA-701.

For PDAs, modems etc; Data transmission rates: more than 1.0 Mbps, for RS-232 serial interface. Operating systems: Windows 98/2000/XP/Vista, Linux, MAC OS V8.6. Supplied with 80 cm USB extension cable.

Type: DA-70156, USB 2.0 to RS-232 adapter

Technical specifications
Filter Property Value
Colour black
Connection (1) USB 2.0
Connection (2) RS-232
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes