DA-70852 | DIGITUS
Order No.: 10M1034
EAN: 4016032447528
MPN:
DA-70852
Unit Price (€ / pc.)
12.8996 € *
Available: 0 pcs.
Available in 7 Days: 370 pcs.
Leadtime: 4 Weeks **
USB-C 3.2 Gen 1, DA-70852, DIGITUS
This USB-C 3.2 Gen 1 hub offers maximum flexibility and efficiency. With HDMI support for 4K/60Hz and dual display function (screen extension or mirroring), it enables seamless integration into your working environment. Thanks to USB plug-and-play, the monitor can be added or removed without a system restart. Up to two graphics adapters can be used simultaneously. The hub also offers automatic resume from sleep mode and backwards compatibility with older HDTVs and projectors. Ideal for modern and flexible working environments.
Features
- Supports dual display (expand screen / mirror screen)
- Supports USB plug-and-play
- Adding or removing the monitor without restarting the system
- Up to 2 graphics adapters can be used simultaneously for PC
- Automatic continuation from idle or standby mode
- Backwards compatibility with older HDTVs and projectors
Technical specifications
Connection (1) | USB-C Stecker 3.2 | |
Connection (2) | HDMI-Buchse | |
Width | 45 mm | |
Colour | schwarz | |
Height | 15 mm | |
Length | 45 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |