DB-340602-000-S | DIGITUS
, DB-340602-000-S
Order No.: 13M5173
EAN: 4016032292470
MPN:
DB-340602-000-S
Unit Price (€ / pc.)
8.4847 € *
Available in 7 Days: 140 pcs. - if ordered today
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
8.0206 €
50 pcs.
7.5446 €
100 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, DB-340602-000-S, DIGITUS
With this adapter you can connect a HDMI cable to the DP interface of your graphic card or Notebook, for example.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Connection (1) | DisplayPort | |
Connection (2) | HDMI socket (type A) |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |