DN-3023 | DIGITUS

Gigabit Ethernet adapter, 10/100/1000 Mbps, USB 3.0, DN-3023

Order No.: 12M3267
EAN: 4016032318385
MPN:
DN-3023
DN-3023 DIGITUS Adapters
Image may differ
Unit Price (€ / pc.)
23.1336 € *
Available: 8 pcs.
Available in 7 Days: 632 pcs.
Leadtime: 8 Weeks **
Total Price:
23.13 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1336 €
5 pcs.
20.8488 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 3.0 Gigabit Ethernet adapters, type Digitus DN-3023.

Suitable for full duplex mode with flow control and half duplex mode with back-pressure operation, USB A plug and RJ-45 port, Ethernet IEEE 802.3, 802.3u, 802.3ab, 802.3az compatible, power supply via USB bus,supports Windows XP, Vista, 7, 8 and Mac OS 10.x; Transmission rate: 10/100/1000 Mbps. Current consumption: 200 mA. Supplied with driver CD-R.

Type: DN-3023, USB 3.0 Gigabit Ethernet adapter

Technical specifications
Connection (1) USB-A Stecker 3.0
Connection (2) Ethernet
Data transmission rate 1000000000 mb/s
Colour weiß
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes