DN-3024 | DIGITUS
Order No.: 10M1050
EAN: 4016032386001
MPN:
DN-3024
Unit Price (€ / pc.)
23.0860 € *
Available: 7 pcs.
Available in 7 Days: 921 pcs. - if ordered today
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
10 pcs.
21.2415 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet Adapter, DN-3024, DIGITUS
With the USB Ethernet adaptor you can extend your USB Type-C laptop to add a Gigabit Ethernet connector. Thanks to the easy plug-and-play configuration, you don't have to install drivers or change system settings.
Features
- RJ 45 Gigabit Ethernet connector (10/100/1000 Mbps)
- High-quality aluminium housing
- For all operating systems: Windows, Mac and Google Chrome
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | white | |
Data transmission rate | 1000000000 mb/s | |
Length | 64 mm | |
Height | 17 mm | |
Width | 24 mm | |
Connection (1) | USB-C plug 3.0 | |
Connection (2) | RJ45 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |