AK-300321-002-S | DIGITUS

Adapter cable, 0.2 m, black, USB plug type C, straight to 3.5 mm jack socket, straight, AK-300321-002-S

Order No.: 13M5143
EAN: 4016032451112
MPN:
AK-300321-002-S
AK-300321-002-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-300321-002-S DIGITUS Assembled Audio Cables, Display cables Image 2
AK-300321-002-S DIGITUS Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 2 pcs.
Available in 7 Days: 334 pcs. - if ordered today
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
10 pcs.
11.9595 €
50 pcs.
11.1622 €
100 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, AK-300321-002-S, DIGITUS

This audio adapter / converter allows you to connect headphones, a headset or speakers with jack plug to smartphones and tablets with USB-C port.

Technical specifications
Filter Property Value
Version adapter cable
Connection (1) USB plug type C, straight
Connection (2) 3.5 mm jack socket, straight
Cable length 0.2 m
Colour black
contact surface nickel-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes