AK-300330-020-S | DIGITUS

Adapter cable, 2 m, black, USB plug type C, straight to HDMI plug type A, straight, AK-300330-020-S

Order No.: 82F4710
EAN: 4016032451334
MPN:
AK-300330-020-S
DIGITUS
AK-300330-020-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-300330-020-S DIGITUS Assembled Audio Cables, Display cables Image 2
AK-300330-020-S DIGITUS Assembled Audio Cables, Display cables Image 3
AK-300330-020-S DIGITUS Assembled Audio Cables, Display cables Image 4
AK-300330-020-S DIGITUS Assembled Audio Cables, Display cables Image 5
Image may differ
Unit Price (€ / pc.)
36.0332 € *
Available: 0 pcs.
Available in 7 Days: 371 pcs.
Leadtime: 3 Weeks **
Total Price:
36.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.0332 €

Adapter cable, AK-300330-020-S, DIGITUS

The USB Type-C 4K HDMI adapter / converter cable allows a direct connection of TV, monitor or projector to a USB-C device. The adapter / converter is a must-have accessory, whether you connect your notesbook privately to a TV or professionally for presentations via an HDMI projector. Type-C adapter cable can be used in both directions with a data transfer rate up to 18 Gbit/s.

Features

  • Video output capability depends on the graphics card of your notebook and the connected monitor
  • Supports digital transfer of audio signals, stereo
Technical specifications
Anschluss (1) USB Stecker Typ C, gerade
Anschluss (2) HDMI Stecker Typ A, gerade
Ausführung Adapterkabel
Farbe schwarz
Kabellänge 2 m
Kontaktoberfläche vernickelt
Logistics
Ursprungsland CN
Zolltarifnummer 84718000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes