AK-300400-002-S | DIGITUS

Converter, 0.2 m, black, USB plug type C, straight to 3.5 mm jack socket/USB socket type C, straight, AK-300400-002-S

Order No.: 13M5148
EAN: 4016032451105
MPN:
AK-300400-002-S
AK-300400-002-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-300400-002-S DIGITUS Assembled Audio Cables, Display cables Image 2
AK-300400-002-S DIGITUS Assembled Audio Cables, Display cables Image 3
AK-300400-002-S DIGITUS Assembled Audio Cables, Display cables Image 4
AK-300400-002-S DIGITUS Assembled Audio Cables, Display cables Image 5
Image may differ
Unit Price (€ / pc.)
29.0241 € *
Available: 0 pcs.
Available in 7 Days: 116 pcs.
Leadtime: 5 Weeks **
Total Price:
29.02 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0241 €
5 pcs.
27.4057 €
10 pcs.
25.7992 €
25 pcs.
24.1927 €
50 pcs.
22.5743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Converter, AK-300400-002-S, DIGITUS

This adapter / converter allows you to connect headphones, a headset or speakers to a device with a USB Type-C socket as well as to extent your USB Type-C interface at your Smartphone, Tablet, Notebook.

Features

  • Enables fast and efficient charging of compatible devices
  • High fidelity sound quality gives you an excellent premium audio experience
  • Short and compact design for mobile useage
  • Plug and Play Installation
  • USB Type-C signal pass through
Technical specifications
Connection (1) USB Stecker Typ C, gerade
Connection (2) 3,5 mm Klinkenbuchse/USB Buchse Typ C, gerade
Version Konverter
Colour schwarz
Cable length 0.2 m
contact surface vernickelt
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes