AK-320107-020-S | DIGITUS
Connection cable, 2 m, black, DVI-D Single Link (18+1) plug, straight to DVI-D Single Link (18+1) plug, straight, AK-320107-020-S
Order No.: 13M5181
EAN: 4016032297994
MPN:
AK-320107-020-S
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2245 €
50 pcs.
3.9627 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
DVI Connection cable, AK-320107-020-S, DIGITUS
This digital, HD suitable DVI cable, is used to connect audio/video equipment with DVI(18+1) interface, such as PC, notebook, monitor, TV or a projector, for example.
Technical specifications
Anschluss (1) | DVI-D Single Link (18+1) Stecker, gerade | |
Anschluss (2) | DVI-D Single Link (18+1) Stecker, gerade | |
Ausführung | Verbindungskabel | |
Farbe | schwarz | |
Kabellänge | 2 m | |
Kontaktoberfläche | vernickelt |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |