AK-330105-150-S | DIGITUS

Connection cable, 15 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330105-150-S

Order No.: 87F4561
EAN: 4016032295808
MPN:
AK-330105-150-S
AK-330105-150-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-330105-150-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
36.6044 € *
Available: 0 pcs.
Available in 7 Days: 782 pcs.
Leadtime: 4 Weeks **
Total Price:
36.60 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6044 €
5 pcs.
35.2359 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI connection cable, AK-330105-150-S, DIGITUS

This Full HD (1080p) and 3D suitable cable with active amplifier used for connection of audio/video devices such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer.

Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 15 m
Colour schwarz
Cable type HDMI High Speed
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes