AK-330106-020-S | DIGITUS
Connection cable, 2 m, black, HDMI plug type C (Mini), straight to HDMI plug type A, straight, AK-330106-020-S
Order No.: 87F4557
EAN: 4016032295853
MPN:
AK-330106-020-S
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 7 Days: 97 pcs.
Leadtime: On Request **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
25 pcs.
2.8798 €
50 pcs.
2.7013 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI connection cable, AK-330106-020-S, DIGITUS
This HD and 3D suitable cable used for connection of audio/video devices with HDMI type C interface such as notebooks, for example, with a TV, monitor, computer, etc.
Technical specifications
Anschluss (1) | HDMI Stecker Typ C (Mini), gerade | |
Anschluss (2) | HDMI Stecker Typ A, gerade | |
Ausführung | Verbindungskabel | |
Farbe | schwarz | |
Kabel | HDMI High Speed | |
Kabellänge | 2 m | |
Kontaktoberfläche | vergoldet |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |