AK-330107-030-S | DIGITUS

Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330107-030-S

Order No.: 87F4553
EAN: 4016032290964
MPN:
AK-330107-030-S
AK-330107-030-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-330107-030-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Available in 7 Days: 7,362 pcs.
Leadtime: On Request **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
5.0932 €
50 pcs.
4.7481 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI connection cable, AK-330107-030-S, DIGITUS

With this cable standard, this high-speed HDMI cable supports all of today's requirements - from the playback of high-resolution UHD 4K content, including in 3D, to two-way audio transmission (ARC) and the control of HDMI devices via CEC. You can also use internet applications via the HDMI cable without having to connect an additional Ethernet cable.

You can also use this cable to transmit up to 32 audio channels and enjoy picture output in 21:9 Cinemascope format. Get more out of your Blu-Ray player, games console or HD streaming portal. Gold-plated contacts and the triple shielding of the cable ensure maximum conductivity and interference-free transmission.

Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 3 m
Colour schwarz
Cable type HDMI High Speed mit Ethernet
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes