AK-330107-050-S | DIGITUS
Connection cable, 5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330107-050-S
Order No.: 87F4552
EAN: 4016032290971
MPN:
AK-330107-050-S
Unit Price (€ / pc.)
6.7949 € *
Available: 1 pcs.
Available in 7 Days: 5,838 pcs.
Leadtime: On Request **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.3784 €
50 pcs.
5.9500 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI connection cable, AK-330107-050-S, DIGITUS
This HD and 3D-compatible cable is used to connect audio/video devices, such as Blu-ray players, games consoles, etc., to a TV, monitor or PC. Also suitable for use with any IP-based application.
Technical specifications
Version | Verbindungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 5 m | |
Colour | schwarz | |
Cable type | HDMI High Speed mit Ethernet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |