AK-330109-010-S | DIGITUS

Connection cable, 1 m, black, HDMI plug type D (Micro), straight to HDMI plug type A, straight, AK-330109-010-S

Order No.: 87F4550
EAN: 4016032293774
MPN:
AK-330109-010-S
AK-330109-010-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-330109-010-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7477 €
25 pcs.
5.4026 €
50 pcs.
5.0694 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI connection cable, AK-330109-010-S, DIGITUS

This HD and 3D suitable cable used for connection of audio/video devices with HDMI type D (Micro HDMI) interface such as notebooks, for example, with a TV, monitor, computer, etc.

Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ D (Micro), gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 1 m
Colour schwarz
Cable type HDMI High Speed mit Ethernet
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes