AK-330114-030-S | DIGITUS

Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330114-030-S

Order No.: 87F4547
EAN: 4016032322986
MPN:
AK-330114-030-S
AK-330114-030-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-330114-030-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available in 7 Days: 7,396 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5819 €
50 pcs.
3.3558 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI connection cable, AK-330114-030-S, DIGITUS

This Ultra HD and 3D suitable cable used for connection of audio/video devices, such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer. Also capable for use of any IP-based application.

Technical specifications
Filter Property Value
Version connecting cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 3 m
Colour black
Cable type HDMI high speed with ethernet
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15