AK-330115-010-S | DIGITUS

Connection cable, 1 m, black, HDMI plug type D (Micro), straight to HDMI plug type A, straight, AK-330115-010-S

Order No.: 13M5187
EAN: 4016032323006
MPN:
AK-330115-010-S
AK-330115-010-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-330115-010-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 22 pcs.
Leadtime: 4 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
5 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI High speed connection cable, AK-330115-010-S, DIGITUS

This Full HD and 3D supporting cable is used for the connection of audio/video devices with a HDMI type D interface, which often is used by mobile devices such as Smart Phones of newest generation. Also capable for use of any IP-based application.

Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ D (Micro), gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 1 m
Colour schwarz
Cable type HDMI High Speed mit Ethernet
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes