AK-330124-010-S | DIGITUS

Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330124-010-S

Order No.: 87F4545
EAN: 4016032454298
MPN:
AK-330124-010-S
AK-330124-010-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-330124-010-S DIGITUS Assembled Audio Cables, Display cables Image 2
AK-330124-010-S DIGITUS Assembled Audio Cables, Display cables Image 3
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Available in 7 Days: 105 pcs.
Leadtime: 8 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.9266 €
50 pcs.
4.5696 €
100 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI connection cable, AK-330124-010-S, DIGITUS

With this cable standard, the ultra high speed HDMI cable supports all current requirements - from the transmission of high-resolution UHD 8K content, two-way audio transmission (ARC) and control of HDMI devices via CEC. Internet applications can also be used without the additional need to connect an Ethernet cable (HEC). Lip Sync means that delayed lip movement is a thing of the past.

This cable can also be used to transmit up to 32 audio channels and enjoy image output in 21:9 CinemaScope format. Get more out of your Blu-ray player, gaming console or HD streaming portal. Gold-plated contacts and triple shielding of the cable ensure maximum conductivity and interference-free transmission. Also supports 4K 3D in 50/60 Hz.

Technical specifications
Version Verbindungskabel
Connection (1) HDMI Stecker Typ A, gerade
Connection (2) HDMI Stecker Typ A, gerade
Cable length 1 m
Colour schwarz
Cable type HDMI Ultra High Speed
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes