AK-330130-100-S | DIGITUS
Connection cable, 10 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330130-100-S
Connecting cable, AK-330130-100-S, DIGITUS
The AK-330130-100-S is an HDMI AOC Armored connecting cable with protective sleeve ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. The use of fiber optic cable keeps the diameter of this active cable very low.
The steel and aramid fiber construction of the cable ensures optimal protection against external forces, making the cable crush-proof and puncture-resistant. When the cable is not in use, the protective sleeves protect the connections (IP68).
Features
- Supports audio return channel
- Supports consumer electronic control
- Multi Stream audio/video support
Version | Verbindungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 10 m | |
Colour | schwarz | |
Cable type | HDMI Premium High Speed mit Ethernet | |
contact surface | vergoldet |
Country of origin | CN |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |