AK-330150-100-S | DIGITUS

Adapter cable, 10 m, black, USB plug type C, straight to HDMI plug type A, straight, AK-330150-100-S

Order No.: 82F4719
EAN: 4016032482581
MPN:
AK-330150-100-S
DIGITUS
AK-330150-100-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-330150-100-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
121.7727 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.7727 €

Adapter cable, AK-330150-100-S, DIGITUS

This active USB Type-C to HDMI AOC Adapter Cable is ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. This ensures a loss-free transfer along the entire length of the cable with UHD resolution of up to 4K/60Hz and bandwidths of up to 18 Gbps. The use of fiber optic cable keeps the diameter of this active cable very low and gives it a very tight bending radius and low weight. It is ideal for use in homes, meeting rooms, and conference rooms as well as within buildings.

Technical specifications
Anschluss (1) USB Stecker Typ C, gerade
Anschluss (2) HDMI Stecker Typ A, gerade
Ausführung Adapterkabel
Farbe schwarz
Kabel AOC Glasfaserkabel
Kabellänge 10 m
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes