AK-330201-020-S | DIGITUS
Extension cable, 2 m, black, HDMI plug type A, straight to HDMI socket type A, straight, AK-330201-020-S
Order No.: 87F4537
EAN: 4016032291138
MPN:
AK-330201-020-S
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Available in 7 Days: 1,134 pcs.
Leadtime: On Request **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.9738 €
25 pcs.
5.6168 €
50 pcs.
5.2717 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI extension cable, AK-330201-020-S, DIGITUS
This 4K and 3D suitable cable used for extension of existing audio/video connections between Blu-ray player, game pads or consoles, etc., for example, and TV, monitor or computer. Capable for use of any IP-based application.
Technical specifications
Version | Verlängerungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Buchse Typ A, gerade | |
Cable length | 2 m | |
Colour | schwarz | |
Cable type | HDMI High Speed mit Ethernet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |