AK-330201-050-S | DIGITUS
Extension cable, 5 m, black, HDMI plug type A, straight to HDMI socket type A, straight, AK-330201-050-S
Order No.: 87F4535
EAN: 4016032291152
MPN:
AK-330201-050-S
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Available in 7 Days: 654 pcs.
Leadtime: On Request **
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
10 pcs.
9.8532 €
25 pcs.
9.2701 €
50 pcs.
8.6870 €
100 pcs.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI extension cable, AK-330201-050-S, DIGITUS
This Full HD (1080p) and 3D suitable cable used for extension of existing audio/video connections between Blu-ray player, game pads or consoles, etc., for example, and TV, monitor or computer. Capable for use of any IP-based application.
Technical specifications
Version | Verlängerungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Buchse Typ A, gerade | |
Cable length | 5 m | |
Colour | schwarz | |
Cable type | HDMI High Speed mit Ethernet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |