AK-330300-100-S | DIGITUS
Adapter cable, 10 m, black, HDMI plug type A, straight to DVI-D Single Link (18+1) plug, straight, AK-330300-100-S
Order No.: 13M4029
EAN: 4016032295945
MPN:
AK-330300-100-S
Unit Price (€ / pc.)
17.7310 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
16.6243 €
50 pcs.
15.5057 €
100 pcs.
14.3990 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI adapter cable, AK-330300-100-S, DIGITUS
This HD suitable cable used for connection of audio/video devices with different interfaces such as PC, Notebook, Monitor, TV, game pad or console, etc., for example.
Technical specifications
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | DVI-D Single Link (18+1) Stecker, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 10 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |