AK-340100-030-S | DIGITUS
Connection cable, 3 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, AK-340100-030-S
Order No.: 13M3993
EAN: 4016032288961
MPN:
AK-340100-030-S
Unit Price (€ / pc.)
8.2229 € *
Available: 50 pcs.
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.7588 €
50 pcs.
7.2828 €
100 pcs.
6.8187 €
250 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort connection cable, AK-340100-030-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.
Features
- Support up to 4K/2K with 60Hz
- Supported Video format: 4K (3840x2160) @ 60 Hz, Full HD (1920x1080) @ 120 Hz
- Supported transmission modes: RBR, HBR, HBR2
- HDCP-Version: HDCP 1.3
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 3 m | |
Connection (2) | DisplayPort 1.2 plug, straight | |
Connection (1) | DisplayPort 1.2 plug, straight | |
Colour | black | |
contact surface | nickel-plated | |
Version | connecting cable |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |