AK-340100-050-S | DIGITUS

Connection cable, 5 m, black, DisplayPort 1.1a plug, straight to DisplayPort 1.1a plug, straight, AK-340100-050-S

Order No.: 13M3994
EAN: 4016032288978
MPN:
AK-340100-050-S
AK-340100-050-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-340100-050-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 7 Weeks **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
10.0198 €
50 pcs.
9.4129 €
100 pcs.
8.8060 €
250 pcs.
8.1991 €
*incl. VAT plus shipping costs
**Subject to prior sale

DisplayPort connection cable, AK-340100-050-S, DIGITUS

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.

Features

  • Support 1080p with 30Hz
  • Max. supported Video Resolution: 1920 x 1080 p with 60 Hz
  • Supported transmission modes: RBR, HBR, HBR2
  • HDCP-Version: HDCP 1.3
Technical specifications
Connection (1) DisplayPort 1.1a Stecker, gerade
Connection (2) DisplayPort 1.1a Stecker, gerade
Version Verbindungskabel
Colour schwarz
Cable length 5 m
contact surface vernickelt
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes