AK-340100-100-S | DIGITUS

Connection cable, 10 m, black, DisplayPort 1.1a plug, straight to DisplayPort 1.1a plug, straight, AK-340100-100-S

Order No.: 13M3995
EAN: 4016032329978
MPN:
AK-340100-100-S
AK-340100-100-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-340100-100-S DIGITUS Assembled Audio Cables, Display cables Image 2
Image may differ
Unit Price (€ / pc.)
21.1225 € *
Available in 7 Days: 362 pcs. - if ordered today
Total Price:
21.12 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1225 €
10 pcs.
19.8492 €
50 pcs.
18.5640 €
100 pcs.
17.2907 €
250 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale

DisplayPort connection cable, AK-340100-100-S, DIGITUS

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.

Features

  • Support 1080p with 30Hz
  • Max. supported Video Resolution: 1920 x 1080 p with 60 Hz
  • Supported transmission modes: RBR, HBR, HBR2
  • HDCP-Version: HDCP 1.3
Technical specifications
Filter Property Value
Version connecting cable
Colour black
Connection (1) DisplayPort 1.1a plug, straight
Cable length 10 m
Connection (2) DisplayPort 1.1a plug, straight
contact surface nickel-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15